
LMS36353QRNLTQ1 | |
---|---|
DigiKey Part Number | 296-47480-2-ND - Tape & Reel (TR) 296-47480-1-ND - Cut Tape (CT) 296-47480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS36353QRNLTQ1 |
Description | IC REG BUCK 3.3V 3.5A 22VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMS36353QRNLTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.77000 | $54.77 |
10 | $42.17200 | $421.72 |
25 | $39.01520 | $975.38 |
100 | $35.54540 | $3,554.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $33.89108 | $8,472.77 |
500 | $32.89392 | $16,446.96 |
750 | $32.39448 | $24,295.86 |
1,250 | $31.84107 | $39,801.34 |
1,750 | $31.51776 | $55,156.08 |
2,500 | $31.20666 | $78,016.65 |