SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7301IM5/NOPB

DigiKey Part Number
LM7301IM5/NOPBTR-ND - Tape & Reel (TR)
LM7301IM5/NOPBCT-ND - Cut Tape (CT)
LM7301IM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7301IM5/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM7301IM5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.25V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
103 nA
Voltage - Input Offset
40 µV
Current - Supply
720µA
Current - Output / Channel
11.7 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.80000$28.80
10$21.69300$216.93
25$19.91000$497.75
100$17.95030$1,795.03
250$17.01604$4,254.01
500$16.45276$8,226.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.98927$15,989.27
2,000$15.60778$31,215.56
3,000$15.41671$46,250.13
5,000$15.20509$76,025.45
Manufacturers Standard Package