LM6511IM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 440
Unit Price: $30.02000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6511IM

DigiKey Part Number
LM6511IM-ND
Manufacturer
Manufacturer Product Number
LM6511IM
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM6511IM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 30V
Voltage - Input Offset (Max)
5mV @ 2.7V
Current - Input Bias (Max)
0.13µA @ 2.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
3.5mA
CMRR, PSRR (Typ)
72dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,694 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,694In Stock
Ships from Rochester Electronics, LLC