LMR38015FDRRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63635CAQDRRRQ1

DigiKey Part Number
296-LM63635CAQDRRRQ1TR-ND - Tape & Reel (TR)
296-LM63635CAQDRRRQ1CT-ND - Cut Tape (CT)
296-LM63635CAQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM63635CAQDRRRQ1
Description
IC REG BUCK ADJ 3.25A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.25A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM63635CAQDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.12000$33.12
10$25.07100$250.71
25$23.05600$576.40
100$20.83600$2,083.60
250$19.77752$4,944.38
500$19.13936$9,569.68
1,000$18.61427$18,614.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.96572$53,897.16
Manufacturers Standard Package