
LM62440BPPQRJRRQ1 | |
---|---|
DigiKey Part Number | 296-LM62440BPPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM62440BPPQRJRRQ1CT-ND - Cut Tape (CT) 296-LM62440BPPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM62440BPPQRJRRQ1 |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM62440BPPQRJRRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.58000 | $39.58 |
10 | $30.11000 | $301.10 |
25 | $27.74320 | $693.58 |
100 | $25.14370 | $2,514.37 |
250 | $23.90420 | $5,976.05 |
500 | $23.15700 | $11,578.50 |
1,000 | $22.54199 | $22,541.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.78252 | $65,347.56 |