LM5160ADNTJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5160ADNTJ
12-WSON

LM5160ADNTJ

DigiKey Part Number
296-LM5160ADNTJTR-ND - Tape & Reel (TR)
296-LM5160ADNTJCT-ND - Cut Tape (CT)
296-LM5160ADNTJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5160ADNTJ
Description
IC REG BCK FLYBACK ADJ 2A 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5160ADNTJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
Adj to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.97000$18.97
10$14.04900$140.49
25$12.82240$320.56
100$11.47570$1,147.57
250$10.83328$2,708.32
500$10.44586$5,222.93
1,000$10.12704$10,127.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$9.61590$43,271.55
Manufacturers Standard Package