DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5119QPSQ/NOPB

DigiKey Part Number
296-LM5119QPSQ/NOPBTR-ND - Tape & Reel (TR)
296-LM5119QPSQ/NOPBCT-ND - Cut Tape (CT)
296-LM5119QPSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5119QPSQ/NOPB
Description
IC REG CTRLR BUCK 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5119QPSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
50kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.36000$82.36
10$64.24300$642.43
25$59.72360$1,493.09
100$54.75180$5,475.18
250$52.38256$13,095.64
500$50.95402$25,477.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$49.77861$49,778.61
Manufacturers Standard Package