
LM5112MY/NOPB | |
|---|---|
DigiKey Part Number | LM5112MY/NOPBTR-ND - Tape & Reel (TR) LM5112MY/NOPBCT-ND - Cut Tape (CT) LM5112MY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112MY/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5112MY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 10 | $11.84600 | $118.46 |
| 25 | $10.78560 | $269.64 |
| 100 | $9.62540 | $962.54 |
| 250 | $9.07192 | $2,267.98 |
| 500 | $8.73824 | $4,369.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.46346 | $8,463.46 |
| 2,000 | $8.23723 | $16,474.46 |
| 3,000 | $8.12404 | $24,372.12 |
| 5,000 | $7.99851 | $39,992.55 |
| 7,000 | $7.92517 | $55,476.19 |
| 10,000 | $7.85466 | $78,546.60 |




