
LM5110-3MX/NOPB | |
|---|---|
DigiKey Part Number | 296-46307-2-ND - Tape & Reel (TR) 296-46307-1-ND - Cut Tape (CT) 296-46307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5110-3MX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5110-3MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.40000 | $20.40 |
| 10 | $15.15000 | $151.50 |
| 25 | $13.84320 | $346.08 |
| 100 | $12.40500 | $1,240.50 |
| 250 | $11.71984 | $2,929.96 |
| 500 | $11.30654 | $5,653.27 |
| 1,000 | $10.96649 | $10,966.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.60752 | $26,518.80 |
| 5,000 | $10.39117 | $51,955.85 |
| 7,500 | $10.28278 | $77,120.85 |

