


LM5046SQ/NOPB | |
---|---|
DigiKey Part Number | 296-40230-2-ND - Tape & Reel (TR) 296-40230-1-ND - Cut Tape (CT) 296-40230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5046SQ/NOPB |
Description | IC OFFLINE SW FULL-BRDG 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5046SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 100V | |
Duty Cycle | - | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.94000 | $52.94 |
10 | $40.72200 | $407.22 |
25 | $37.65920 | $941.48 |
100 | $34.29350 | $3,429.35 |
250 | $32.68908 | $8,172.27 |
500 | $31.72218 | $15,861.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.89714 | $27,897.14 |