LM5032MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8,416
Unit Price: $29.48000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5032MTCX

DigiKey Part Number
LM5032MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5032MTCX
Description
IC REG CTRLR FWRD CONV 16TSSOP
Customer Reference
Detailed Description
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5032MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Forward Converter
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
76%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types