LM5002MAX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,119
Unit Price: $33.74000
Datasheet
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5002MAX

DigiKey Part Number
LM5002MAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5002MAX
Description
IC REG BOOST FLYBACK ADJ 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5002MAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V (Switch)
Current - Output
Frequency - Switching
50kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.15573$52,889.32
Manufacturers Standard Package