
LM5002MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35286-2-ND - Tape & Reel (TR) 296-35286-1-ND - Cut Tape (CT) 296-35286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5002MAX/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 400mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5002MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $26.11100 | $261.11 |
| 25 | $24.01320 | $600.33 |
| 100 | $21.70310 | $2,170.31 |
| 250 | $20.60076 | $5,150.19 |
| 500 | $20.51626 | $10,258.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.81319 | $47,032.97 |




