DS25CP102TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4981SQ/NOPB

DigiKey Part Number
LM4981SQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4981SQ/NOPB
Description
IC AMP CLASS AB STER 83MW 16WQFN
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
83mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 4.2V
Features
Depop, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-WQFN (4x4)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.