LM4911MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,705
Unit Price: $15.56000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4911MM

DigiKey Part Number
LM4911MMTR-ND - Tape & Reel (TR)
LM4911MMCT-ND - Cut Tape (CT)
LM4911MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4911MM
Description
IC AMP AB STEREO 145MW 10VSSOP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4911MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
145mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Mute, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-VSSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,000In Stock
Ships from Rochester Electronics, LLC