
LM4911MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4911MM/NOPBTR-ND - Tape & Reel (TR) 296-LM4911MM/NOPBCT-ND - Cut Tape (CT) 296-LM4911MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4911MM/NOPB |
Description | IC AMP AB STEREO 145MW 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4911MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 145mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $11.37300 | $113.73 |
| 25 | $10.35480 | $258.87 |
| 100 | $9.23300 | $923.30 |
| 250 | $8.69860 | $2,174.65 |
| 500 | $8.37616 | $4,188.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.11094 | $8,110.94 |
| 2,000 | $7.89254 | $15,785.08 |
| 3,000 | $7.78315 | $23,349.45 |
| 5,000 | $7.66202 | $38,310.10 |
| 7,000 | $7.59120 | $53,138.40 |
| 10,000 | $7.52311 | $75,231.10 |

