
LM4898MM/NOPB | |
---|---|
DigiKey Part Number | 296-36628-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4898MM/NOPB |
Description | IC AMP CLSS AB MONO 1.4W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4898MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.42637 | $8,426.37 |
2,000 | $8.20074 | $16,401.48 |
3,000 | $8.08784 | $24,263.52 |
5,000 | $7.96265 | $39,813.25 |
7,000 | $7.88949 | $55,226.43 |
10,000 | $7.81914 | $78,191.40 |