
LM4864MM | |
|---|---|
DigiKey Part Number | 296-LM4864MMTR-ND - Tape & Reel (TR) 296-LM4864MMCT-ND - Cut Tape (CT) 296-LM4864MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4864MM |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4864MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $10.79400 | $107.94 |
| 25 | $9.82280 | $245.57 |
| 100 | $8.75080 | $875.08 |
| 250 | $8.24008 | $2,060.02 |
| 500 | $7.93186 | $3,965.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.67829 | $7,678.29 |
| 2,000 | $7.46952 | $14,939.04 |
| 3,000 | $7.36500 | $22,095.00 |
| 5,000 | $7.24919 | $36,245.95 |
| 7,000 | $7.18147 | $50,270.29 |
| 10,000 | $7.11642 | $71,164.20 |



