LM48520TLBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48520TLBD

DigiKey Part Number
LM48520TLBD-ND
Manufacturer
Manufacturer Product Number
LM48520TLBD
Description
EVAL BOARD FOR LM48520
Customer Reference
Detailed Description
LM48520 Boomer® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM48520TLBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.3W x 2 @ 8Ohm
Voltage - Supply
2.4V ~ 5.5V
Utilized IC / Part
LM48520
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,797.80000$1,797.80
Manufacturers Standard Package