LM4755TS/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 553
Unit Price: $20.20000
Datasheet
TO-263-9 (9 leads + tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4755TS/NOPB

DigiKey Part Number
LM4755TS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4755TS/NOPB
Description
IC AMP CLASS AB STER 11W TO263-9
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9
Datasheet
 Datasheet
EDA/CAD Models
LM4755TS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
11W x 2 @ 4Ohm
Voltage - Supply
9V ~ 32V
Features
Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
DDPAK/TO-263-9
Package / Case
TO-263-10 (9 Leads + Tab)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types