
LM4308GRX/NOPB | |
---|---|
DigiKey Part Number | LM4308GRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4308GRX/NOPB |
Description | IC INTFACE SPECIALIZED 49UARRAY |
Customer Reference | |
Detailed Description | Displays Interface 49-CSBGA (4x4) |
EDA/CAD Models | LM4308GRX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Displays | |
Interface | Parallel | |
Voltage - Supply | 1.6V ~ 3V | |
Package / Case | 49-TFBGA, CSPBGA | |
Supplier Device Package | 49-CSBGA (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |