
LM4132BQ1MFT2.5 | |
|---|---|
DigiKey Part Number | 296-LM4132BQ1MFT2.5TR-ND - Tape & Reel (TR) 296-LM4132BQ1MFT2.5CT-ND - Cut Tape (CT) 296-LM4132BQ1MFT2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BQ1MFT2.5 |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BQ1MFT2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.57000 | $29.57 |
| 10 | $22.26900 | $222.69 |
| 25 | $20.44520 | $511.13 |
| 100 | $18.44150 | $1,844.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.48592 | $4,371.48 |
| 500 | $16.90966 | $8,454.83 |
| 750 | $16.62108 | $12,465.81 |
| 1,250 | $16.30147 | $20,376.84 |
| 1,750 | $16.11459 | $28,200.53 |
| 2,500 | $15.93484 | $39,837.10 |










