LM4128DQ1MF4.1/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,027
Unit Price: $21.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.26042
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 511
Unit Price: $23.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.75179
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,335
Unit Price: $20.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.50758
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.00114
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128DQ1MF4.1/NOPB

DigiKey Part Number
296-LM4128DQ1MF4.1/NOPBTR-ND - Tape & Reel (TR)
296-LM4128DQ1MF4.1/NOPBCT-ND - Cut Tape (CT)
296-LM4128DQ1MF4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128DQ1MF4.1/NOPB
Description
IC VREF SERIES 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128DQ1MF4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.31000$22.31
10$16.66200$166.62
25$15.23920$380.98
100$13.67580$1,367.58
250$12.93084$3,232.71
500$12.48186$6,240.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.11224$12,112.24
2,000$11.80802$23,616.04
3,000$11.65569$34,967.07
5,000$11.48692$57,434.60
7,000$11.38834$79,718.38
Manufacturers Standard Package