SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128DMF-4.1/NOPB

DigiKey Part Number
LM4128DMF-4.1/NOPBTR-ND - Tape & Reel (TR)
LM4128DMF-4.1/NOPBCT-ND - Cut Tape (CT)
LM4128DMF-4.1/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128DMF-4.1/NOPB
Description
IC VREF SERIES 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128DMF-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,335
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.65202$9,652.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.45000$20.45
10$15.17400$151.74
25$13.86360$346.59
100$12.42160$1,242.16
250$11.73516$2,933.79
500$11.32100$5,660.50
Digi-Reel®
QuantityUnit PriceExt Price
1$20.50000$20.50
10$15.21300$152.13
25$13.89880$347.47
100$12.45340$1,245.34
250$11.76516$2,941.29
500$11.34996$5,674.98
* All Digi-Reel orders will add a $55.00 reeling fee.