
LM4128DQ1MF1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LM4128DQ1MF1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM4128DQ1MF1.8/NOPBCT-ND - Cut Tape (CT) 296-LM4128DQ1MF1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DQ1MF1.8/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DQ1MF1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 170µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $16.61900 | $166.19 |
25 | $15.20040 | $380.01 |
100 | $13.64090 | $1,364.09 |
250 | $12.89784 | $3,224.46 |
500 | $12.45002 | $6,225.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.08134 | $12,081.34 |
2,000 | $11.77790 | $23,555.80 |
3,000 | $11.62595 | $34,877.85 |
5,000 | $11.45761 | $57,288.05 |
7,000 | $11.35929 | $79,515.03 |