LM4128AQ1MF1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,167
Unit Price: $27.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.21929
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.34555
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128AQ1MF1.8/NOPB

DigiKey Part Number
LM4128AQ1MF1.8/NOPBTR-ND - Tape & Reel (TR)
LM4128AQ1MF1.8/NOPBCT-ND - Cut Tape (CT)
LM4128AQ1MF1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128AQ1MF1.8/NOPB
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128AQ1MF1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
170µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.28000$26.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.57620$16,576.20
2,000$16.18286$32,365.72
3,000$15.98589$47,957.67
5,000$15.76763$78,838.15
Manufacturers Standard Package