LM4050QCEM3X5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 425
Unit Price: $15.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.51909
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.23493
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 831
Unit Price: $14.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.31066
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,147
Unit Price: $15.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18,437
Unit Price: $18.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 552
Unit Price: $23.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,616
Unit Price: $4.08000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050QCEM3X5.0/NOPB

DigiKey Part Number
LM4050QCEM3X5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050QCEM3X5.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QCEM3X5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
90 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.23493$33,704.79
6,000$11.01850$66,111.00
Manufacturers Standard Package