


| LM4050QBIM3-5.0/NOPB | |
|---|---|
| DigiKey Part Number | 296-LM4050QBIM3-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-5.0/NOPBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4050QBIM3-5.0/NOPB | 
| Description | IC VREF SHUNT 0.5% SOT23-3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4050QBIM3-5.0/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | 50ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 93µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.94000 | $25.94 | 
| 10 | $19.44200 | $194.42 | 
| 25 | $17.81800 | $445.45 | 
| 100 | $16.03470 | $1,603.47 | 
| 250 | $15.18428 | $3,796.07 | 
| 500 | $14.67208 | $7,336.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $14.25021 | $14,250.21 | 
| 2,000 | $13.90319 | $27,806.38 | 
| 3,000 | $13.72940 | $41,188.20 | 
| 5,000 | $13.53680 | $67,684.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China