


LM4050QBIM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050QBIM3-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 10 | $19.44200 | $194.42 |
| 25 | $17.81800 | $445.45 |
| 100 | $16.03470 | $1,603.47 |
| 250 | $15.18428 | $3,796.07 |
| 500 | $14.67208 | $7,336.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.25021 | $14,250.21 |
| 2,000 | $13.90319 | $27,806.38 |
| 3,000 | $13.72940 | $41,188.20 |
| 5,000 | $13.53680 | $67,684.00 |

