


| LM4050AIM3-5.0 | |
|---|---|
| DigiKey Part Number | LM4050AIM3-5.0TR-ND - Tape & Reel (TR) LM4050AIM3-5.0CT-ND - Cut Tape (CT) LM4050AIM3-5.0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4050AIM3-5.0 | 
| Description | IC VREF SHUNT 0.1% SOT23-3 | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4050AIM3-5.0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | 50ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 93µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $32.96000 | $32.96 | 
| 10 | $24.91600 | $249.16 | 
| 25 | $22.90920 | $572.73 | 
| 100 | $20.70140 | $2,070.14 | 
| 250 | $19.64828 | $4,912.07 | 
| 500 | $19.01388 | $9,506.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $18.00711 | $18,007.11 | 
| 2,000 | $17.11144 | $34,222.88 | 
| 3,000 | $16.66006 | $49,980.18 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China