
LM4041DIM7X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM7X-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4041DIM7X-ADJ/NOPBCT-ND - Cut Tape (CT) LM4041DIM7X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM7X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM7X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.95700 | $39.57 |
| 25 | $3.55400 | $88.85 |
| 100 | $3.10840 | $310.84 |
| 250 | $2.89528 | $723.82 |
| 500 | $2.76688 | $1,383.44 |
| 1,000 | $2.66122 | $2,661.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53074 | $7,592.22 |
| 6,000 | $2.46687 | $14,801.22 |
| 9,000 | $2.43490 | $21,914.10 |
| 15,000 | $2.39947 | $35,992.05 |
| 21,000 | $2.37877 | $49,954.17 |
| 30,000 | $2.35885 | $70,765.50 |


