
LM4041CIDCKT | |
|---|---|
DigiKey Part Number | 296-32130-2-ND - Tape & Reel (TR) 296-32130-1-ND - Cut Tape (CT) 296-32130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $7.07300 | $70.73 |
| 25 | $6.40280 | $160.07 |
| 100 | $5.65960 | $565.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.30596 | $1,326.49 |
| 500 | $5.09254 | $2,546.27 |
| 750 | $4.98572 | $3,739.29 |
| 1,250 | $4.86730 | $6,084.12 |
| 1,750 | $4.79813 | $8,396.73 |
| 2,500 | $4.73157 | $11,828.92 |
| 6,250 | $4.58828 | $28,676.75 |
| 12,500 | $4.50193 | $56,274.12 |

