
LM4041CIDCKR | |
|---|---|
DigiKey Part Number | 296-17944-2-ND - Tape & Reel (TR) 296-17944-1-ND - Cut Tape (CT) 296-17944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.15998 | $9,479.94 |
| 6,000 | $3.08333 | $18,499.98 |
| 9,000 | $3.04494 | $27,404.46 |
| 15,000 | $3.00243 | $45,036.45 |
| 21,000 | $2.97759 | $62,529.39 |

