SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041BIDCKR

DigiKey Part Number
296-LM4041BIDCKRTR-ND - Tape & Reel (TR)
296-LM4041BIDCKRCT-ND - Cut Tape (CT)
296-LM4041BIDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIDCKR
Description
IC VREF SHUNT ADJ 0.2% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$8.43600$84.36
25$7.64600$191.15
100$6.78300$678.30
250$6.37080$1,592.70
500$6.12230$3,061.15
1,000$5.91769$5,917.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.66502$16,995.06
6,000$5.54132$33,247.92
9,000$5.47940$49,314.60
15,000$5.41077$81,161.55
Manufacturers Standard Package

Other Suppliers on DigiKey

35,832In Stock
Ships from Rochester Electronics, LLC