
LM4040DIM7-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040DIM7-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040DIM7-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040DIM7-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM7-5.0/NOPB |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM7-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.69600 | $36.96 |
| 25 | $3.31240 | $82.81 |
| 100 | $2.89300 | $289.30 |
| 250 | $2.69264 | $673.16 |
| 500 | $2.57204 | $1,286.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.47268 | $2,472.68 |
| 2,000 | $2.39085 | $4,781.70 |
| 3,000 | $2.34987 | $7,049.61 |
| 5,000 | $2.30447 | $11,522.35 |
| 7,000 | $2.27793 | $15,945.51 |
| 10,000 | $2.25243 | $22,524.30 |
| 25,000 | $2.19748 | $54,937.00 |

