


LM4040DEM3-2.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DEM3-2.0TR-ND - Tape & Reel (TR) 296-LM4040DEM3-2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-2.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.22800 | $72.28 |
| 25 | $6.54000 | $163.50 |
| 100 | $5.78440 | $578.44 |
| 250 | $5.42408 | $1,356.02 |
| 500 | $5.20692 | $2,603.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.02808 | $5,028.08 |
| 2,000 | $4.88087 | $9,761.74 |
| 3,000 | $4.80715 | $14,421.45 |
| 5,000 | $4.72550 | $23,627.50 |
| 7,000 | $4.67775 | $32,744.25 |
| 10,000 | $4.63183 | $46,318.30 |

