
LM4040D25IDCKT | |
|---|---|
DigiKey Part Number | 296-LM4040D25IDCKTTR-ND - Tape & Reel (TR) 296-LM4040D25IDCKTCT-ND - Cut Tape (CT) 296-LM4040D25IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D25IDCKT |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.80900 | $58.09 |
| 25 | $5.24120 | $131.03 |
| 100 | $4.61690 | $461.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.31880 | $1,079.70 |
| 500 | $4.13930 | $2,069.65 |
| 750 | $4.04933 | $3,037.00 |
| 1,250 | $3.94970 | $4,937.12 |
| 1,750 | $3.89146 | $6,810.06 |
| 2,500 | $3.83548 | $9,588.70 |
| 6,250 | $3.71485 | $23,217.81 |
| 12,500 | $3.64218 | $45,527.25 |

