LM4040D25IDCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,579
Unit Price: $12.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.05217
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,349
Unit Price: $6.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,978
Unit Price: $8.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 822
Unit Price: $5.22000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D25IDCKRG4

DigiKey Part Number
LM4040D25IDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D25IDCKRG4
Description
IC VREF SHUNT 1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040D25IDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.61900$10,857.00
6,000$3.53334$21,200.04
9,000$3.49045$31,414.05
15,000$3.44291$51,643.65
21,000$3.41515$71,718.15
Manufacturers Standard Package