


LM4040D20QDBZT | |
|---|---|
DigiKey Part Number | 296-41428-2-ND - Tape & Reel (TR) 296-41428-1-ND - Cut Tape (CT) 296-41428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D20QDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $9.06400 | $90.64 |
| 25 | $8.23040 | $205.76 |
| 100 | $7.30920 | $730.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.87044 | $1,717.61 |
| 500 | $6.60562 | $3,302.81 |
| 750 | $6.47296 | $4,854.72 |
| 1,250 | $6.32610 | $7,907.62 |
| 1,750 | $6.24023 | $10,920.40 |
| 2,500 | $6.15761 | $15,394.02 |
| 6,250 | $5.97980 | $37,373.75 |
| 12,500 | $5.87265 | $73,408.12 |

