Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040AIM3X-10/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3X-10/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3X-10/NOPBCT-ND - Cut Tape (CT) LM4040AIM3X-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-10/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-10/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10IDBZR | Texas Instruments | 3,244 | 296-22779-1-ND | $2.21000 | Direct |
| TL4050A10IDBZT | Texas Instruments | 154 | 296-TL4050A10IDBZTCT-ND | $2.65000 | Direct |
| TL4050A10QDBZR | Texas Instruments | 22,811 | 296-22781-1-ND | $2.47000 | Upgrade |
| TL4050A10QDBZT | Texas Instruments | 0 | TL4050A10QDBZT-ND | $1.25368 | Upgrade |
| LM4040B10IDBZR | Texas Instruments | 15,047 | 296-20869-1-ND | $1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.85057 | $32,551.71 |


