MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040B10IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040B10IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040B10IDBZTG4 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B10IDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 125 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B10IDBZT | Texas Instruments | 0 | 296-32107-1-ND | $22.12000 | MFR Recommended |
| LM4040AIM3-10.0/NOPB | Texas Instruments | 4,101 | LM4040AIM3-10.0/NOPBCT-ND | $19.40000 | Similar |
| LM4040AIM3X-10/NOPB | Texas Instruments | 0 | LM4040AIM3X-10/NOPBCT-ND | $14.72000 | Similar |
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7,770 | LM4040BIM3-10.0/NOPBCT-ND | $14.80000 | Similar |
| LM4040BIM3X-10/NOPB | Texas Instruments | 2,708 | 296-LM4040BIM3X-10/NOPBCT-ND | $12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.75560 | $3,688.90 |
| 500 | $14.25460 | $7,127.30 |
| 750 | $14.00373 | $10,502.80 |
| 1,250 | $13.72570 | $17,157.12 |
| 1,750 | $13.56322 | $23,735.63 |
| 2,500 | $13.40700 | $33,517.50 |
| 6,250 | $13.07054 | $81,690.88 |


