


LM4040AIM3-4.1 | |
|---|---|
DigiKey Part Number  | LM4040AIM3-4.1TR-ND - Tape & Reel (TR) LM4040AIM3-4.1CT-ND - Cut Tape (CT) LM4040AIM3-4.1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LM4040AIM3-4.1  | 
Description  | IC VREF SHUNT 0.1% SOT23-3  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LM4040AIM3-4.1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Reference Type  | Shunt  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 4.096V  | |
Current - Output  | 15 mA  | |
Tolerance  | ±0.1%  | |
Temperature Coefficient  | 100ppm/°C  | |
Noise - 0.1Hz to 10Hz  | -  | |
Noise - 10Hz to 10kHz  | 80µVrms  | |
Voltage - Input  | -  | |
Current - Supply  | -  | |
Current - Cathode  | 73 µA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $9.31954 | $9,319.54 | 
| 2,000 | $8.67681 | $17,353.62 | 
| 5,000 | $8.35545 | $41,777.25 | 
| 10,000 | $8.03408 | $80,340.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.28000 | $18.28 | 
| 10 | $13.51000 | $135.10 | 
| 25 | $12.32600 | $308.15 | 
| 100 | $11.02380 | $1,102.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $18.28000 | $18.28 | 
| 10 | $13.51000 | $135.10 | 
| 25 | $12.32600 | $308.15 | 
| 100 | $11.02380 | $1,102.38 | 
| 250 | $10.40340 | $2,600.85 | 
| 500 | $10.02924 | $5,014.62 | 

