ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S5737-IQC50-A0T

DigiKey Part Number
LM3S5737-IQC50-A0T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S5737-IQC50-A0T
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 5000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LM3S5737-IQC50-A0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
61
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$95.45696$95,456.96
Manufacturers Standard Package