ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMFX-1AC/NOPB

DigiKey Part Number
296-43886-2-ND - Tape & Reel (TR)
296-43886-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM3880QMFX-1AC/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMFX-1AC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.93000$11.93
10$8.67500$86.75
25$7.87160$196.79
100$6.98450$698.45
250$6.56232$1,640.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.44998$13,349.94
6,000$4.34848$26,090.88
9,000$4.29764$38,678.76
15,000$4.24133$63,619.95
Manufacturers Standard Package

Other Suppliers on DigiKey

24,000In Stock
Ships from Rochester Electronics, LLC