
LM3880MFX-1AD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880MFX-1AD/NOPBTR-ND - Tape & Reel (TR) 296-LM3880MFX-1AD/NOPBCT-ND - Cut Tape (CT) 296-LM3880MFX-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFX-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFX-1AD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.69800 | $66.98 |
| 25 | $6.05360 | $151.34 |
| 100 | $5.34790 | $534.79 |
| 250 | $5.01064 | $1,252.66 |
| 500 | $4.80732 | $2,403.66 |
| 1,000 | $4.63982 | $4,639.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.43311 | $13,299.33 |
| 6,000 | $4.33195 | $25,991.70 |
| 9,000 | $4.28131 | $38,531.79 |
| 15,000 | $4.22518 | $63,377.70 |


