


LM385M3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385M3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM385M3X-1.2/NOPBCT-ND - Cut Tape (CT) LM385M3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3X-1.2/NOPB |
Description | IC VREF SHNT -2.43%/+2.02% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | -2.43%, +2.02% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $5.98000 | $59.80 |
| 25 | $5.40080 | $135.02 |
| 100 | $4.76050 | $476.05 |
| 250 | $4.45488 | $1,113.72 |
| 500 | $4.27082 | $2,135.41 |
| 1,000 | $4.11906 | $4,119.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.93169 | $11,795.07 |
| 6,000 | $3.84003 | $23,040.18 |
| 9,000 | $3.79411 | $34,146.99 |
| 15,000 | $3.74323 | $56,148.45 |
| 21,000 | $3.71352 | $77,983.92 |

