
LM36922HYFFR | |
---|---|
DigiKey Part Number | 296-48144-2-ND - Tape & Reel (TR) 296-48144-1-ND - Cut Tape (CT) 296-48144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36922HYFFR |
Description | IC LED DRV RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM36922HYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.83300 | $78.33 |
25 | $7.09440 | $177.36 |
100 | $6.28220 | $628.22 |
250 | $5.89548 | $1,473.87 |
500 | $5.66214 | $2,831.07 |
1,000 | $5.47025 | $5,470.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.23309 | $15,699.27 |
6,000 | $5.11707 | $30,702.42 |
9,000 | $5.05894 | $45,530.46 |
15,000 | $4.99459 | $74,918.85 |