
LM3670MFX-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-38116-2-ND - Tape & Reel (TR) 296-38116-1-ND - Cut Tape (CT) 296-38116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MFX-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MFX-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $7.47200 | $74.72 |
25 | $6.76240 | $169.06 |
100 | $5.98340 | $598.34 |
250 | $5.61172 | $1,402.93 |
500 | $5.38806 | $2,694.03 |
1,000 | $5.20380 | $5,203.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.97625 | $14,928.75 |
6,000 | $4.86488 | $29,189.28 |
9,000 | $4.80915 | $43,282.35 |
15,000 | $4.74736 | $71,210.40 |