
LM359MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35419-2-ND - Tape & Reel (TR) 296-35419-1-ND - Cut Tape (CT) 296-35419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM359MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM359MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 60V/µs | |
Gain Bandwidth Product | 400 MHz | |
Current - Input Bias | 8 µA | |
Current - Supply | 18.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 22 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| 10 | $19.86600 | $198.66 |
| 25 | $18.21320 | $455.33 |
| 100 | $16.39530 | $1,639.53 |
| 250 | $15.52956 | $3,882.39 |
| 500 | $15.00740 | $7,503.70 |
| 1,000 | $14.57785 | $14,577.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.89043 | $32,226.08 |

