LM358DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37,409
Unit Price: $1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,684
Unit Price: $5.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,034
Unit Price: $4.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $11.76000
Datasheet

Similar


onsemi
In Stock: 6,411
Unit Price: $2.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,930
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 29,150
Unit Price: $2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 18
Unit Price: $1.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,175
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 111
Unit Price: $2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 44,259
Unit Price: $7.07000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358DGKRG4

DigiKey Part Number
LM358DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358DGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes